Okaya SUP-B3G-ER-2 technical specifications.
| Max Current Rating | 3A |
| Max Voltage Rating | 250VAC |
| Operating Frequency | 50|60Hz |
| Termination Style | Solder |
| Mounting | Panel Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 65°C |
Download the complete datasheet for Okaya SUP-B3G-ER-2 to view detailed technical specifications.
No datasheet is available for this part.