Okaya XA1201 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 0.5 |
| Length | 0.5 |
| Number of Functions | 1 |
| Capacitance | 0.1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Okaya XA1201 to view detailed technical specifications.
No datasheet is available for this part.