The XE1203 is a 0.3uF capacitor and 120 ohm resistor network with a 20% capacitance tolerance and 30% resistance tolerance. It is rated for 250VAC and has a temperature range of -40°C to 85°C. The network is mounted through a radial lead with a 36.5mm terminal pitch and is suitable for use in a variety of applications.
Okaya XE1203 technical specifications.
| Capacitance | 0.3uF |
| Voltage | 250VAC |
| Capacitance Tolerance | 20% |
| AC Rated Voltage | 250VAC |
| Resistance Value | 120Ohm |
| Resistance Tolerance | 30% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Number of Terminals | 2 |
| Number of Elements | 1R/1C |
| Terminal Pitch | 36.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Okaya XE1203 to view detailed technical specifications.
No datasheet is available for this part.