The Okaya ZP1120 is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 97V and a maximum non-repetitive peak reverse power dissipation of 6000W. It features a clamping voltage of 222V and a nominal breakdown voltage of 120V. The diode is available in a 2-pin axial package type.
Okaya ZP1120 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 97 |
| Non-rep Peak Rev Power Dis-Max | 6000 |
| Clamping Voltage-Max | 222 |
| Breakdown Voltage-Nom | 120 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Okaya ZP1120 to view detailed technical specifications.
No datasheet is available for this part.