The MSM5116400B-60SJ is a 24-pin commercial temperature fast page DRAM from OKI Electric Industry. It operates over a temperature range of 0 to 70 degrees Celsius and has a supply voltage of 4.5 to 5.5V. The device has a maximum access time of 60ns and a memory capacity of 4194304 words. It is packaged in a SOJ-24 package and is suitable for use in a variety of applications.
OKI Electric Industry MSM5116400B-60SJ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-J24 |
| Width | 7.62 |
| Length | 17.15 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | FAST PAGE DRAM |
| Number of Ports | 1 |
| Access Time-Max | 60 |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.02 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for OKI Electric Industry MSM5116400B-60SJ to view detailed technical specifications.
No datasheet is available for this part.