OKI Electric Industry MSM532000BRS technical specifications.
| Number of Terminals | 40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Width | 15.24 |
| Length | 51.98 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 5 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | MASK ROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 100 |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for OKI Electric Industry MSM532000BRS to view detailed technical specifications.
No datasheet is available for this part.