The MSM54V16273-70TS-K is a 64-bit video DRAM IC with a maximum operating temperature of 70 degrees Celsius. It has 70 pins and a commercial temperature grade. The device operates on a supply voltage between 3V and 3.6V, with a nominal voltage of 3.3V. It features a maximum access time of 70ns and a memory capacity of 262144 words, with 256000 words of code. The device is packaged in a 70-pin TSOP2 package.
OKI Electric Industry MSM54V16273-70TS-K technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 64 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G64 |
| Width | 10.16 |
| Length | 23.49 |
| Pin Count | 70/64 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | VIDEO DRAM |
| Number of Ports | 2 |
| Access Time-Max | 70 |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.02 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for OKI Electric Industry MSM54V16273-70TS-K to view detailed technical specifications.
No datasheet is available for this part.