The OKI Electric Industry MSM64162-002GS-BK is a specialized IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 64 terminals and is packaged in a 14mm wide by 20mm long quad flat pack. The device is designed for industrial applications and has a maximum supply current of 2 milliamps.
OKI Electric Industry MSM64162-002GS-BK technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G64 |
| Width | 14 |
| Length | 20 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for OKI Electric Industry MSM64162-002GS-BK to view detailed technical specifications.
No datasheet is available for this part.