16-bit CMOS microcontroller operating at a maximum clock frequency of 32MHz. Features 92 I/O lines, an 8-bit external data bus, and a 16-bit address bus. This industrial-grade component offers MROM programmability, PWM channels, and an integrated ADC. Encased in a 128-terminal PQFP package (28x28mm, 0.80mm pitch), it operates within an industrial temperature range of -40°C to 85°C. Nominal supply voltage is 5V, with a range of 4.5V to 5.5V.
OKI Electric Industry MSM66509-XXXGS-BK technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 128 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G128 |
| Width | 28 |
| Length | 28 |
| Pin Count | 128 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 140 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 92 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 16 |
| Speed | 32 |
| ROM Programmability | MROM |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for OKI Electric Industry MSM66509-XXXGS-BK to view detailed technical specifications.
No datasheet is available for this part.