8-bit microcontroller operating at a maximum clock frequency of 12MHz. Features 32 I/O lines, an 8-bit external data bus, and a 16-bit address bus. Designed for industrial temperature ranges from -40°C to 85°C. Housed in a 40-pin PDIP package with a width of 15.24mm and length of 51.98mm. Supports a supply voltage range of 4V to 6V with a maximum supply current of 18mA.
OKI Electric Industry MSM80C31FRS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Width | 15.24 |
| Length | 51.98 |
| Pin Count | 40 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 18 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 6 |
| Clock Frequency-Max | 12 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 12 |
| ROM (words) | 0 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for OKI Electric Industry MSM80C31FRS to view detailed technical specifications.
No datasheet is available for this part.