OKW A0612007 technical specifications.
| Body Color | White |
| Package/Case | 120 |
| Color | White, Grey |
| Material | ABS |
| Mount | Wall |
| Ratings | IP40, IP41 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for OKW A0612007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
