OKW A0629107 technical specifications.
| Mounting | Wall Mount |
| Product Length (Metric) (mm) | 200 |
| Product Width (Metric) (mm) | 290 |
| Product Height (Metric) (mm) | 75.5 |
| Category | Enclosure |
| Body Material | Acrylonitrile Butadiene Styrene |
| Door Type | Doorless |
| Body Color | Off White |
| Cage Code | 55N25 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for OKW A0629107 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.