OKW A8012159 technical specifications.
| Color | Black |
| Material | ABS |
| Mount | Wall |
| Ratings | IP00 |
| RoHS | Compliant |
Download the complete datasheet for OKW A8012159 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.