OKW A8014118 technical specifications.
| Product Length (Metric) (mm) | 14 |
| Product Width (Metric) (mm) | 14 |
| Product Height (Metric) (mm) | 11.5 |
| Category | Enclosure |
| Body Color | Black |
| Cage Code | 55N25 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for OKW A8014118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.