OKW A9167017-AL technical specifications.
| Body Material | ABS |
| Color | Beige |
| Material | PA 6 |
| Mount | Clip |
| RoHS | Compliant |
Download the complete datasheet for OKW A9167017-AL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.