OKW A9184001 technical specifications.
| Color | Grey, White |
| Material | Polystyrene |
| Mount | Panel |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for OKW A9184001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.