OKW A9210290 technical specifications.
| Diameter | 9.5mm |
| Material | PUR |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -34°C |
| RoHS | Compliant |
Download the complete datasheet for OKW A9210290 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.