OKW A9413348+A9114121 technical specifications.
| Body Material | ABS |
| Color | White |
| Height | 68mm |
| Ratings | IP65 |
| Series | Shell-Type Case |
| Width | 138mm |
| RoHS | Compliant |
Download the complete datasheet for OKW A9413348+A9114121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.