OKW B3015127 technical specifications.
| Color | White, Grey |
| Material | ABS |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for OKW B3015127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.