OKW B3023147-AL technical specifications.
| Body Material | ABS |
| Color | Beige, White |
| Height | 85mm |
| Material | ABS |
| Mount | Desktop |
| Ratings | IP40 |
| Series | MOTEC |
| Weight | 498g |
| Width | 165mm |
| RoHS | Compliant |
Download the complete datasheet for OKW B3023147-AL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.