OKW B5011407 technical specifications.
| Body Material | ABS |
| Color | White, Grey |
| Height | 63mm |
| Material | ABS |
| Mount | Wall |
| Ratings | IP40, IP00 |
| Reach SVHC Compliant | No |
| Series | Art-Case |
| Width | 110mm |
| RoHS | Compliant |
Download the complete datasheet for OKW B5011407 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
