OKW B5111107-AL technical specifications.
| Body Material | ABS |
| Color | White |
| Number of Batteries | 2 |
| Series | Art-Case |
| RoHS | Compliant |
Download the complete datasheet for OKW B5111107-AL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
