OKW B9002057 technical specifications.
| Color | White |
| Flammability Rating | UL94 HB |
| Height | 15mm |
| Length | 52mm |
| Material | ABS |
| Mount | Panel |
| Ratings | IP41 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for OKW B9002057 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.