OKW B9100033 technical specifications.
| Color | Black |
| Material | ABS |
| Ratings | IP41 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for OKW B9100033 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.