OKW C2112241-AL technical specifications.
| Mounting | Wall Mount |
| Product Length (Metric) (mm) | 240 |
| Product Length (Imperial) (in) | 9.449 |
| Product Width (Metric) (mm) | 120 |
| Product Width (Imperial - Decimal) (in) | 4.724 |
| Product Height (Metric) (mm) | 90 |
| Product Height (Imperial - Decimal) (in) | 3.543 |
| Category | Enclosure |
| Body Material | Acrylonitrile Butadiene Styrene |
| Door Type | Doorless |
| Body Color | Light Gray |
| Subcategory | Box |
| IP Rating | IP66 |
| Cage Code | 55N25 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for OKW C2112241-AL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.