OKW C2524361 technical specifications.
| Product Length (Metric) (mm) | 360 |
| Product Width (Metric) (mm) | 240 |
| Product Height (Metric) (mm) | 160 |
| Category | Enclosure |
| Body Color | White |
| Cage Code | 55N25 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for OKW C2524361 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.