OKW M5320105-AL technical specifications.
| Package/Case | Aluminum |
| Color | Grey |
| Length | 200mm |
| Material | Aluminium |
| Mount | Desktop |
| Ratings | IP54 |
| Width | 102mm |
| RoHS | Compliant |
Download the complete datasheet for OKW M5320105-AL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.