OKW M5930035-AL technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Grey |
| Material | Aluminium |
| Mount | Panel |
| Ratings | IP40 |
| RoHS | Compliant |
Download the complete datasheet for OKW M5930035-AL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.