OKW SPL99-0002 technical specifications.
| Body Color | White |
| Material | ABS |
| Mount | Panel |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for OKW SPL99-0002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.