OLE Wolff Electronics OWI52LC-3R5M-NL technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 3.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.1A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 1.34A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.073Ohm |
| Case Size | 2020 |
| Product Length | 5.3mm |
| Height | 2mm |
| Product Depth | 5.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for OLE Wolff Electronics OWI52LC-3R5M-NL to view detailed technical specifications.
No datasheet is available for this part.