This is a wirewound inductor with an inductance of 10uH and a tolerance of 20%. It operates at a maximum DC current of 3A and a maximum saturation current of 5.5A. The maximum DC resistance is 0.105 ohms. The inductor measures 7.3mm in length, 3mm in height, and 6.8mm in depth. It has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius.
OLE Wolff Electronics OWIHP0730-100M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 200KHz |
| Maximum DC Current | 3(Typ)A |
| Maximum Saturation Current | 5.5(Typ)A |
| Max DC Resistance | 0.105Ohm |
| Product Length | 7.3mm |
| Height | 3mm |
| Product Depth | 6.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for OLE Wolff Electronics OWIHP0730-100M to view detailed technical specifications.
No datasheet is available for this part.