OLE Wolff Electronics OWIHP0730-4R7M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 200KHz |
| Maximum DC Current | 5(Typ)A |
| Maximum Saturation Current | 8(Typ)A |
| Max DC Resistance | 0.04Ohm |
| Product Length | 7.3mm |
| Height | 3mm |
| Product Depth | 6.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for OLE Wolff Electronics OWIHP0730-4R7M to view detailed technical specifications.
No datasheet is available for this part.