OLE Wolff Electronics OWIR74B-100M-NL technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 10uH |
| Tolerance | 20% |
| Maximum DC Current | 3.3A |
| Maximum Saturation Current | 1.65A |
| Max DC Resistance | 0.07Ohm |
| Product Length | 8.3mm |
| Height | 5mm |
| Product Depth | 7.5mm |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for OLE Wolff Electronics OWIR74B-100M-NL to view detailed technical specifications.
No datasheet is available for this part.