This 10uH wirewound inductor features a 20% tolerance and is designed for surface mount applications. It has a maximum DC current rating of 5.4A and a maximum saturation current of 5.4A. The inductor's maximum DC resistance is 0.0216 ohms. The product measures 12.5mm in length, 8mm in height, and 12.5mm in depth.
OLE Wolff Electronics OWIRH127-100M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 5.4A |
| Maximum Saturation Current | 5.4A |
| Max DC Resistance | 0.0216Ohm |
| Product Length | 12.5mm |
| Height | 8mm |
| Product Depth | 12.5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for OLE Wolff Electronics OWIRH127-100M to view detailed technical specifications.
No datasheet is available for this part.