The OWIRH127-100M-NL is a shielded wirewound inductor with a metal core and 20% tolerance. It has a typical temperature rise of 40°C and a maximum saturation current of 5.4A. The inductance decreases by 35% at the maximum saturation current. The inductor is available in a surface mount package with dimensions 12.5x8x12.5mm. It operates over a temperature range of -40°C to 125°C.
OLE Wolff Electronics OWIRH127-100M-NL technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Metal |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 5.4A |
| Inductance Decrease Percentage @ Isat | 35% |
| Max DC Resistance | 0.0216Ohm |
| Product Length | 12.5mm |
| Height | 8mm |
| Product Depth | 12.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for OLE Wolff Electronics OWIRH127-100M-NL to view detailed technical specifications.
No datasheet is available for this part.