OLE Wolff Electronics OWIRH127-2R4N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 2.4uH |
| Tolerance | 30% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 8A |
| Maximum Saturation Current | 8A |
| Max DC Resistance | 0.0115Ohm |
| Product Length | 12.5mm |
| Height | 8mm |
| Product Depth | 12.5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for OLE Wolff Electronics OWIRH127-2R4N to view detailed technical specifications.
No datasheet is available for this part.