OLE Wolff Electronics OWIRH4D28-220 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Typical Temperature Rise | 40°C |
| Inductance Decrease Percentage @ Isat | 35% |
| Case Size | 2020 |
| Product Length | 5.2mm |
| Height | 3mm |
| Product Depth | 5.2mm |
Download the complete datasheet for OLE Wolff Electronics OWIRH4D28-220 to view detailed technical specifications.
No datasheet is available for this part.