OLE Wolff Electronics OWIRH5D28-270 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Case Size | 2424 |
| Product Length | 6.2mm |
| Height | 3mm |
| Product Depth | 6.2mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for OLE Wolff Electronics OWIRH5D28-270 to view detailed technical specifications.
No datasheet is available for this part.