OLE Wolff Electronics OWIRH6D38-330N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 33uH |
| Tolerance | 30% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 1.1A |
| Maximum Saturation Current | 1.1A |
| Max DC Resistance | 0.124Ohm |
| Product Length | 7mm |
| Height | 6.5mm |
| Product Depth | 7mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for OLE Wolff Electronics OWIRH6D38-330N to view detailed technical specifications.
No datasheet is available for this part.