The OWIRH74-100M-NL is a shielded wirewound inductor with a nominal inductance of 10uH and a tolerance of 20%. It operates at a maximum DC current of 2.4A and has a typical temperature rise of 40C. The inductor's maximum saturation current is 1.84A, with a corresponding inductance decrease of 25%. The device has a maximum DC resistance of 0.053 ohms and measures 7.8mm in length, 4.5mm in height, and 7.8mm in depth.
OLE Wolff Electronics OWIRH74-100M-NL technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 2.4A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 1.84A |
| Inductance Decrease Percentage @ Isat | 25% |
| Max DC Resistance | 0.053Ohm |
| Product Length | 7.8mm |
| Height | 4.5mm |
| Product Depth | 7.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for OLE Wolff Electronics OWIRH74-100M-NL to view detailed technical specifications.
No datasheet is available for this part.