Olimex A13-OLINUXINO-MICRO technical specifications.
| Core Architecture | ARM |
| Interface | USB, SD, UART, VGA, 4-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Bits | 32 |
| Number of Cores | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| Series | OLinuXino |
| RoHS | Compliant |
Download the complete datasheet for Olimex A13-OLINUXINO-MICRO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.