Olimex AVR-GSM technical specifications.
| Package/Case | Module |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Evaluation Kit | Yes |
| Interface | USB, Ethernet |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Olimex AVR-GSM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
