Olimex AVR-H128-CAN technical specifications.
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Evaluation Kit | Yes |
| Number of Bits | 8 |
| Operating Supply Voltage | 5V |
| Reach SVHC Compliant | No |
| Series | AVR® |
| RoHS | Compliant |
Download the complete datasheet for Olimex AVR-H128-CAN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
