
Olimex AVR-P40N-8535-8MHZ technical specifications.
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Evaluation Kit | Yes |
| Interface | RS-232, USB |
| Mount | Socket |
| Number of Bits | 8 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | AVR® |
| RoHS | Compliant |
Download the complete datasheet for Olimex AVR-P40N-8535-8MHZ to view detailed technical specifications.
No datasheet is available for this part.
