Olimex AVR-USB-STK technical specifications.
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Evaluation Kit | Yes |
| Interface | USB |
| Number of Bits | 8 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Olimex AVR-USB-STK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
