Olimex DUINOMITE-MEGA technical specifications.
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | I2C, SPI, USB, CAN |
| Operating Supply Voltage | 30V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | PIC® |
| RoHS | Compliant |
Download the complete datasheet for Olimex DUINOMITE-MEGA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
