Olimex EM-32G880F128-H technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | SPI, UART |
| Number of Bits | 32 |
| Operating Supply Voltage | 3.3V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Olimex EM-32G880F128-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
