Olimex IMX233-OLINUXINO-MICRO technical specifications.
| Core Architecture | ARM |
| Interface | USB, Ethernet |
| Length | 86.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Hardware |
| Number of Bits | 32 |
| Operating Supply Voltage | 5V |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| Series | i.MX |
| Width | 43.2mm |
| RoHS | Compliant |
Download the complete datasheet for Olimex IMX233-OLINUXINO-MICRO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
