Olimex IMX233-OLINUXINO-MINI-WIFI technical specifications.
| Core Architecture | ARM |
| Interface | USB |
| Number of Cores | 1 |
| Operating Supply Voltage | 16V |
| Package Quantity | 1 |
| Series | OLinuXino |
| RoHS | Compliant |
Download the complete datasheet for Olimex IMX233-OLINUXINO-MINI-WIFI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.