Olimex LPC-L2294 technical specifications.
| Core Architecture | ARM |
| Evaluation Kit | Yes |
| Number of Bits | 32 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Olimex LPC-L2294 to view detailed technical specifications.
No datasheet is available for this part.